KEMET APL9x Rectangular Aluminum Polymer Capacitors

KEMET APL9x Rectangular Aluminum Polymer Capacitors are AEC-Q200 qualified and designed to fulfill 48V automotive applications and platforms that require compact designs. These capacitors offer high capacitance, robust vibration resistance, and high ripple current. With a temperature rating of +125°C, these rectangular capacitors provide excellent volumetric efficiency in a shape that facilitates stacking into modules. The rectangular shape allows for easy use with a heat sink from the large surface area of the aluminum case and along its thickness, giving a solution for applications requiring low profiles. These capacitors can be mounted in horizontal or vertical positions. KEMET APL9x Rectangular Aluminum Polymer Capacitors are used mainly in automotive fields, such as DC link on 48V inverters for mild hybrid electric vehicles (MHEVs) and as input capacitors for 48V data center power supplies.

Features

  • Rectangular shape for good volumetric efficiency and modular stacking options
  • Easy use of multiple heat sink options
  • Height restriction solution/compactness
  • Excellent surge voltage capability
  • Excellent ripple current capability

Applications

  • DC link on 48V system motor drives
    • Water pumps
    • Power steering
    • Cooling fans
  • Automotive
    • DC link on 48V inverters for MHEVs
  • Input capacitors
    • 48V systems data center power supplies

Specifications

  • AEC-Q200 qualified
  • Life of 2000hrs at +125°C
  • Up to 20g vibration
  • 12.4 to 26A maximum ripple current
  • 60 uF to 1100μF capacitance range
  • 63VDC to 250VDC rated voltage
  • -55°C to +125°C operating temperature range

APL90 Dimensions

Mechanical Drawing - KEMET APL9x Rectangular Aluminum Polymer Capacitors

APL9V Dimensions

Mechanical Drawing - KEMET APL9x Rectangular Aluminum Polymer Capacitors
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Kapasitans ESR Yükseklik Uzunluk Sonlandırma Stili Voltaj Değer DC Genişlik
APL9VA600LH250 APL9VA600LH250 Veri Sayfası 60 uF 90 mOhms 9.5 mm 53.8 mm Radial 250 VDC 26 mm
APL90A112LH063 APL90A112LH063 Veri Sayfası 1100 uF 10.5 mOhms 8 mm 53.8 mm Wire 63 VDC 24 mm
APL90A661LF063 APL90A661LF063 Veri Sayfası 660 uF 16 mOhms 8 mm 36.4 mm Through Hole 63 VDC 24 mm
Yayınlandı: 2024-03-21 | Güncellenmiş: 2025-11-26