Panasonic Electronic Components EEF-KX Conductive Aluminum Electrolytic Capacitors
Panasonic EEF-KX Conductive Aluminum Electrolytic Capacitors feature a high endurance of 5500 hours at +125°C, enabling use in applications with exceptionally long life. These high-temperature, long-life capacitors utilize a conductive polymer formation and manufacturing process technology, providing high durability under high temperature and high humidity conditions. The EEF-KX series offers a maximum equivalent series resistance (ESR) range of 3mΩ to 15mΩ, a capacitance range of 120μF to 470μF, and a maximum height of 1.9mm. Panasonic EEF-KX Capacitors are suitable for servers, industrial equipment, power management systems, and other applications.Features
- Surface-mount type
- High temperature
- Long life
- Halogen free
- RoHS and REACH compliant
Applications
- Base stations
- Network equipment and devices
- Servers
- Accelerator equipment
- Industrial equipment
- Power circuits
- Smart meters
- Power management systems
Specifications
- 1.9mm maximum product height
- 3mΩ to 15mΩ maximum ESR
- 120μF to 470μF capacitance range
- 5100mA rms to 10200mA rms ripple current range
- 5500hrs endurance at +125°C, category voltage applied
- 1000hrs damp heat at +85°C, 85% RH, no applied voltage
- -55°C to +125°C operating temperature range
Videos
Yayınlandı: 2023-10-04
| Güncellenmiş: 2024-03-10