Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)
Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™) offer a 16VDC to 63VDC rated voltage range, ±10% or ±20% capacitance tolerance, and -55°C to +125°C temperature range. PMLCAP capacitors offer a 90% smaller form factor than metallized film capacitors and are 75% lighter than the same-size MLCCs. These capacitors optimize the internal structure, specifically by increasing the capacitance-related surface area and adjusting the polymer layer thickness, allowing an increase in capacitance in a compact design. MF capacitors from Rubycon provide a highly reliable alternative to MLCCs across various applications, including compact audio devices, sensors, and portable electronics, where high noise resistance and stable electrical performance are essential.Features
- PMLCAP technology
- Surface-mount design
- Non-polar construction
- Miniaturized form factor
Applications
- Audio devices
- Sensors
- Portable electronics
Specifications
- 16VDC to 63VDC rated voltage range
- 0.033µF to 4.7µF capacitance range
- ±10%, ±20% capacitance tolerance
- -55°C to +125°C temperature range
Dimensions
PMLCAP Formation Method
Yayınlandı: 2025-09-16
| Güncellenmiş: 2025-10-13