Bourns PEC06 6mm Incremental Micro Encoders
Bourns PEC06 6mm Incremental Micro Encoders are compact and high-reliability encoders with an integrated switch. These 6mm encoders feature 2-bit quadrature code output and a contact rating of 10mA at 5VDC. Bourns PEC06 offers resolution of six pulses per 360° rotation and is ideal for desk lamps and smart home appliances.Features
- Compact design
- High reliability
- Switch included
- Surface mount
- RoHS compliant
Applications
- Desk lamps
- Smart home appliances
Specifications
- 2-bit quadrature code output
- 10mA contact rating at 5VDC
- 50MΩ minimum insulation resistance at 110VDC
- 110VAC dielectric strength for 1 minute (sea level)
- Continuous electrical travel
- 1ms maximum sliding bounce
- 6 pulses per 360° rotation resolution
- -20°C to +80°C operating temperature range
- IP40 rating
- 20,000 cycles of rotational life
- Contact push ON momentary single-pole, single-throw (SPST) switch type
- 10mA power rating at 5VDC (resistance load)
Suggested Filter Circuit
Switch Circuit
Yayınlandı: 2025-07-30
| Güncellenmiş: 2025-08-20