Qorvo QPQ1065EVB01 Evaluation Board

Qorvo QPQ1065EVB01 Evaluation Board is a demonstration and development platform for the QPQ1065 AltNav Band Pass SAW Filter. The QPQ1065 is a compact, high-performance Surface Acoustic Wave (SAW) filter optimized for GPS applications. Designed for the rejection of unwanted signals, the QPQ1065  also has excellent power handling capability for low-power transmitters. No matching components are required, making the PCB design and implementation easy.

The Qorvo QPQ1065EVB01 Evaluation Board features a pre-mounted QPQ1065 in a 1.4mm x 1.2mm laminate over mold package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Board Layout & Schematic

Qorvo QPQ1065EVB01 Evaluation Board
Yayınlandı: 2022-09-30 | Güncellenmiş: 2023-05-25