ECS ECS-TXO-16CSMV4 Clipped Sine Wave TCXOs

ECS ECS-TXO-16CSMV4 Clipped Sine Wave Temperature Compensated Crystal Oscillators (TCXOs) are designed to deliver exceptional frequency stability and precision in compact electronic systems. These oscillators support a wide input voltage range from 1.7V to 3.6V with various power supply configurations, including 1.8V, 2.5V, and 3.3V systems. The ECS-TXO-16CSMV4 TCXOs include a clipped sine wave output that ensures a clean signal transmission with a peak-to-peak voltage of 0.8V, suitable for precision timing circuits. The start-up time is impressively fast at 5 milliseconds, and the oscillator exhibits low phase noise with values reaching -156dBc/Hz at 100kHz offset. These oscillators offer a 26MHz to 52MHz frequency range with outstanding frequency tolerance of ±2PPM at (@ +25°C ±2°C) room temperature.

The ECS-TXO-16CSMV4 TCXOs are engineered by MultiVolt™ analog compensation technology and housed in a miniature 1.6mm x 1.2mm x 0.56mm ceramic SMD package. These oscillators are Pb-free and RoHS compliant, with a Moisture Sensitivity Level (MSL) 1, and feature gold-plated leads for enhanced solderability and durability.

Features

  • 26MHz to 52MHz frequency range
  • MultiVolt™ 1.7VDC to 3.6VDC input voltage range
  • 0.8V p-p clipped sine wave output
  • ±2.PPM tolerance @ 25°C ±2°C frequency tolerance
  • Frequency stability:
    • ±0.5PPM over -30°C to 85°C
    • ±0.1PPM vs. supply/load changes (±10%)
    • ±1PPM aging (1st year)
  • 5ms start-up time
  • 1.6mm x 1.2mm x 0.56mm ceramic SMD compact package
  • RoHS-compliant and Pb-free
  • Compatible with 1.8V, 2.5V, and 3.3V power supply
  • Moisture Sensitivity Level 1 rating (MSL)
  • Gold-plated leads for reliable soldering
  • Customizable Part Numbering for frequency, stability, and temperature options

Applications

  • IoT/wearables
  • Smart home sensors
  • Wireless
  • Automotive
  • Industrial
  • Low power/portable

Charateristic Curve

Performance Graph - ECS ECS-TXO-16CSMV4 Clipped Sine Wave TCXOs

Dimension Diagram

Mechanical Drawing - ECS ECS-TXO-16CSMV4 Clipped Sine Wave TCXOs
Yayınlandı: 2025-09-16 | Güncellenmiş: 2025-10-08