Vishay / Dale XOxC Surface-Mount Oscillators

Vishay / Dale XOxC Surface-Mount Oscillators come in an ultra-small package and feature input voltage ratings of 1.8V, 2.5V, and 3.3V. These oscillators offer tri-state enable and disable and are HCMOS compatible. XOxC oscillators are available in three sizes: 2mm x 1.6mm x 0.8mm, 2.5mm x 2mm x 0.9mm, and 3.2mm x 2.5mm x 0.8mm. Suitable applications for XOxC oscillators from Vishay include mobile communications, telecom devices, portable PCs, and industrial controls.

Features

  • Ultra-small package
  • HCMOS compatible
  • Tri-state enable/disable
  • Tape-and-reel packaging

Applications

  • XO12C
    • Tables
    • Mobile communications
    • Medical devices
    • Industrial controls
    • Consumer platforms
  • XO22C
    • Portable PCs
    • Mobile communications
    • Telecom devices
    • Telecom equipment
  • XO23C
    • Notebooks
    • Mobile communications
    • Telecom devices
    • Industrial controls
    • Consumer platforms

Specifications

  • 1.8V, 2.5V, and 3.3V input voltages
  • 20pF to 30pF maximum output load
  • 1MHz to 60MHz or 125MHz frequency range
  • 0°C to +70°C operating temperature range
  • 10ms maximum start-up time
  • Dimensions
    • 2mm x 1.6mm x 0.8mm (XO12C)
    • 2.5mm x 2mm x 0.9mm (XO22C)
    • 3.2mm x 2.5mm x 0.8mm (XO23C)

XO12C Dimensions

Mechanical Drawing - Vishay / Dale XOxC Surface-Mount Oscillators

XO22C Dimensions

Mechanical Drawing - Vishay / Dale XOxC Surface-Mount Oscillators

XO23C Dimensions

Mechanical Drawing - Vishay / Dale XOxC Surface-Mount Oscillators
Yayınlandı: 2025-06-12 | Güncellenmiş: 2025-07-18