Same Sky Slide Potentiometers
Same Sky Slide Potentiometers feature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm. All models offer vertical orientations, through-hole mounting styles, and down-facing PC pin terminations. Same Sky Slide Potentiometers feature 0.25W power ratings, shaft lengths from 2.7mm to 20mm, operating temperature ranges from -10°C to 75°C, and detent or no detent options.
Features
- 1kΩ to 100kΩ resistance ratings
- Linear tapers
- 15mm to 60mm stroke lengths
- Vertical orientations, through-hole mounting styles, and down-facing PC pin terminations
- 0.25W power ratings
- 2.7mm to 20mm shaft lengths
- -10°C to 75°C operating temperature ranges
- Detent or no detent options.
Applications
- Light and sound
- Mixing boards
- DJ decks
- Stage lighting
- Industrial
- HVAC systems
- Machinery interfaces
- Appliances
- Toasters
- Heaters
- Microwaves
- Human touch
- Tactile feedback
Yayınlandı: 2025-12-19
| Güncellenmiş: 2026-02-22