Yeni Dirençler

Bourns UALH Aluminum-Housed High-Power Wirewound Resistors deliver high stability and reliability under demanding electrical and thermal conditions. These Bourns fixed resistors feature advanced wirewound construction and are protected by a silicone molding compound. The UALH series is enclosed in a rugged aluminum shell to optimize heat dissipation and is ideal for power supply adapters and industrial machinery applications. These wirewound resistors feature a resistance range of 0.5Ω to 22kΩ with a ±5% tolerance and operate over a robust temperature range of -55°C to +275°C. A thin, lightweight body profile delivers a high 100W power rating on a standard heatsink.
-
Bourns UALH Al-Housed High-Power Wirewound ResistorsDelivers high stability and reliability under demanding electrical and thermal conditions.08.10.2026 -
Vishay B-RD Wraparound Thick-Film SMD ResistorsDesigned for high-power DC applications, offering reliable performance and strong thermal handling.08.10.2026 -
Vishay CHTA Thin-Film Termination ResistorsEngineered with extremely low internal reactance and miniaturized 50Ω and 100Ω components.08.10.2026 -
Bourns CRH2512 High-Power Metal Alloy ResistorsReliable, low-ohmic current sensing in compact surface-mount packages using metal alloy technology.24.09.2026 -
Bourns SC2 Surface-Mount Wirewound ResistorsHigh-precision, four-terminal resistors designed for current sensing and power applications.21.09.2026 -
Bourns PST155 15mm Incremental PotentiometersAccurate position feedback and dependable long-term performance in demanding operating environments.15.09.2026 -
Bourns PST065 6mm Incremental PotentiometersCombine a compact 6mm hollow-shaft design with long operational life and reliable performance.10.09.2026 -
Bourns UT-A High-Temperature Power ResistorsAEC-Q200 compliant wirewound resistors designed to deliver stable, accurate performance.02.09.2026 -
Panasonic ERA 8X İnce Film Çip Dirençleri0.25W power rating, designed for high-resistance and high-voltage applications.27.08.2026 -
Stackpole Electronics RMHT Kalın Film Otomotiv Sınıfı Çip DirençlerDesigned for harsh-environment applications that require stable, full-power operation up to +105°C.25.08.2026 -
Vishay IGBR İnce Film DirençleriUtilizes excellent thermal properties of silicon to allow ultra-high power rating.11.08.2026 -
Vishay TS4 Cermet TrimmersSurface-mount, 4.0mm square, single-turn trimmers with a 0.25W power rating for harsh environments.31.07.2026 -
Bourns CFG-A Wide Terminal Current Sense ResistorsAutomotive-grade resistors for precise current sensing and robust performance.30.07.2026 -
Vishay RCL-T e3 Kalın Film Çip DirençleriImperial sizes range from 0612 to 1225 and ideal for most fields of power measurement electronics.13.07.2026 -
ROHM Semiconductor GMR100 Chip Shunt ResistorsDelivers 5W and 7W rated power in a compact 6.4mm x 3.2mm (2512 size) package.07.07.2026 -
Vishay M Series High-Reliability Thick Film ResistorsSMD chip resistors with the same high reliability and stability found in military-grade resistors.30.06.2026 -
Stackpole Electronics RNCQ High Frequency Thin Film Chip ResistorsPrecision surface-mount components designed for compact, high-frequency circuit designs.26.06.2026 -
Vishay DTO / D2TO Resistor KitsIncludes a selection of resistor values covering a representative range (0.01Ω to 550kΩ).24.06.2026 -
Vishay RPWA 650 Kalın Film Güç Dirençleri650W power and 6.2Ω to 1ΩM resistance in a low-profile package with thick film deposited on ceramic.23.06.2026 -
Ohmite TGHX Thick Film ResistorsNon-inductive power resistors that are designed in an SOT‑227 package.22.06.2026 -
Panasonic ERJ UP Tipi Kalın Film Çip DirençleriHighly resistant to sulfurization through an anti-sulfurized electrode material and a structure.04.06.2026 -
TE Connectivity CRGSP Kalın Film Anti-Sülfürlenme Darbeli Çip DirençleriHigh reliability and performance in demanding environments where sulfur contamination is a concern.02.06.2026 -
Vishay ERL (Military RLR) Metal Film ResistorsMeets MIL-PRF-39017 requirements and is available in 05, 07, 20, and 32 sheet sizes.28.04.2026 -
Vishay CHEP High Frequency & High Power Chip ResistorsDesigned to minimize internal reactance and features a miniaturized package size of 0402 or 0603.27.03.2026 -
Stackpole Electronics RNAN High-Power Alum Nitride Substrate ResistorsAdvanced substrate technology delivers high-power, high-reliability thin film chip resistors.23.02.2026 -