Mini-Circuits TCD Surface-Mount Bidirectional Couplers
Mini-Circuits TCD Surface-Mount Bidirectional Couplers offer 10dB or 20dB nominal coupling, 0.2dB or 2dB typical mainline loss, and a power handling capability of up to 2W. This series includes two options. The TCD-10-23BDX+ features excellent flatness from 5MHz to 2250MHz, and the TopHat® design provides faster and more accurate pick-and-place assembly. The TCD-20-23BD+ coupler offers low mainline loss from 500MHz to 2000MHz and a robust and reliable design. Both types are built with core and wire construction mounted on a 0.16" x 0.15" x 0.22" base. Mini-Circuits TCD Surface-Mount Bidirectional Couplers feature 50Ω impedance and are ideal for cellular, UHF, and other applications.
Features
- TCD-10-23BDX+
- Excellent return loss
- High directivity
- Aqueous washable
- TopHat feature for faster and more accurate pick-and-place assembly
- Leads for excellent solderability
- TCD-20-23BD+
- Multi-octave
- Robust and reliable
- Common
- Wideband frequency range
- Low mainline loss
- SMT design
- Core and wire construction mounted on 0.16" x 0.15" x 0.22" base
Applications
- TCD-10-23BDX+
- VHF/UHF
- CATV
- Cellular
- TCD-20-23BD+
- UHF and GSM
- ISM, GPS, and PCN
- Cellular
Specifications
- TCD-10-23BDX+
- 5MHz to 2250MHz frequency range
- 10dB nominal coupling
- 50Ω impedance
- 2dB typical mainline loss
- 18dB typical return loss
- 0.5W power handling
- TCD-20-23BD+
- 500MHz to 2000MHz frequency range
- 20dB nominal coupling
- 50Ω impedance
- 0.2dB typical mainline loss
- 18dB typical return loss
- 2W power handling
Functional Diagram
Datasheets
Yayınlandı: 2025-11-03
| Güncellenmiş: 2026-02-05