Pasternack Highpass Filters

Pasternack Highpass Filters are passive coaxial components that permit high-frequency signals to pass within a certain range, and reject frequencies outside that given range. These highpass filters feature an 18GHz maximum frequency tolerance and are available for use in most common frequency bands between GSM and WIMAX. Highpass filters come with SMA connectors and offer frequency capabilities ranging from 30MHz to 18GHz, depending on the type of style. Constructed with the Combline design, these filters from Pasternack provide outstanding VSWR and long-term performance.

Features

  • Passive coaxial components
  • Available for use in many common frequency bands between GSM and WIMAX
  • SMA connectors
  • Long-term performance

Specifications

  • 30MHz to 18GHz frequency range
  • 1dB insertion loss
  • Combline construction
  • 5 or 7 section designs
Yayınlandı: 2026-01-15 | Güncellenmiş: 2026-01-22