Qorvo QPP0025 5MHz to 1.218GHz Baluns

Qorvo QPP0025 5MHz to 1.218GHz Baluns are designed for applications that require small, low-cost, and highly reliable surface-mount components. The 100% RF tested Qorvo QPP0025 devices are built lead-free and RoHS compliant. The 1:1 impedance ratio baluns offer low insertion loss combined with a high RF power capability across a broad temperature range. QPP0025 devices are optimized for use with Qorvo QPC733x slope equalizers up to 1218MHz. Applications include broadband, wireless, and other communication systems.

Features

  • 5MHz to 1.218GHz operation
  • Low insertion loss
  • 75Ω characteristic impedance
  • 1:1 impedance ratio
  • Compatible with +260°C lead-free soldering
  • Optimized for use with Slope Equalizer QPC733X
  • Superior return loss performance
  • 100% RF tested
  • +30dBm maximum RF power at +25°C, <+27dBm operating
  • -40°C to +100°C maximum temperature range, -30°C to +100°C operating
  • SP7 package
  • Available in Tape-and-Reel
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Broadband/CATV
  • Mobile infrastructures
  • General-purpose wireless

Pin Configuration

Mechanical Drawing - Qorvo QPP0025 5MHz to 1.218GHz Baluns

Package Information

Mechanical Drawing - Qorvo QPP0025 5MHz to 1.218GHz Baluns
Yayınlandı: 2025-09-08 | Güncellenmiş: 2025-10-06