Pasternack Adjustable Phase Trimmers

Pasternack Adjustable Phase Trimmers are ideal for RF applications where phase matching between two cables is required. These RF phase trimmers support precise manual adjustments to the phase without degrading the signal phase. The adjustable phase trimmers provide 50Ω impedance and are designed with SMA connectors. These RF phase trimmers operate over frequencies ranging from DC to 18GHz. Typical applications include test and measurements, radar development, military communications systems, phase array antenna systems, and satellite communications.

Features

  • 50Ω impedance
  • DC to 18GHz frequency range
  • SMA connectorized design
  • Precise manual adjustments to the phase without degrading the signal

Applications

  • Test and measurements
  • Radar development
  • Military communications systems
  • Phase array antenna system
  • Satellite communications
Yayınlandı: 2025-12-10 | Güncellenmiş: 2026-01-22