Pasternack BNC F-Shape RF Adapter

Pasternack BNC F-Shape RF Adapter is a high‑performance, 50Ω adapter in a male-female-female gender configuration that provides easier connections in tighter spaces. This Pasternack BNC 3-port F-shaped adapter allows a signal from a common source to be routed to two different devices. The BNC F-Shaped RF adapter is a commercial-grade adapter that is available in a 2.25" length and 0.91" width. This RF adapter features commercial-grade gold-plated brass contacts. The BNC F-Shape RF adapter is ideal for general-purpose testing.

Features

  • Configuration:
    • BNC male connector 1
    • BNC female connector 2
    • BNC female connector 3
    • 50Ω impedance
    • Commercial-grade design
    • F-shape body geometry
  • Gold-plated brass contact

Dimensions

Mechanical Drawing - Pasternack BNC F-Shape RF Adapter
Yayınlandı: 2026-03-12 | Güncellenmiş: 2026-03-26