Pasternack BNC Male to TNC Male Cable Assemblies

Pasternack BNC Male to TNC Male Cable Assemblies utilize a flexible LMR-240-UF cable type, suitable for general-purpose applications and laboratory use. These cable assemblies from Pasternack feature double-shielded construction that provides excellent shielding against EMI. Specifications include an 84% phase velocity, a maximum frequency rating of 4GHz, a TPE jacket, and an operating temperature range of -40°C to +85°C.

Features

  • Flexible coax cable
  • LMR-240-UF cable
  • Double-shielded construction
  • Male-to-male gender configuration

Applications

  • General purpose
  • Laboratory use

Specifications

  • >90dB shielding efficiency
  • 4GHz maximum frequency
  • TPE jacket
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Construction

Mechanical Drawing - Pasternack BNC Male to TNC Male Cable Assemblies
Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-10-28