Pasternack Coaxial 50Ω Right-Angle Adapters

Pasternack Coaxial 50Ω Right-Angle Adapters are commercial-grade RF adapters designed for reliable RF, microwave, and millimeter‑wave signal interconnection. Each adapter features a nickel-plated brass connector body and gold-plated brass center contacts, ensuring durability and low insertion loss. The coaxial 50Ω right-angle adapters provide easy connections in tight spaces. These in-series right-angle adapters are used for general-purpose testing.

Features

  • 50Ω impedance
  • Commercial-grade design
  • Right‑angle (90°) adapter body style
  • Brass with nickel-plated body material
  • Brass with gold-plated center contact material
  • PTFE or PP dielectric, depending on the connector
Yayınlandı: 2026-03-05 | Güncellenmiş: 2026-03-10