Pasternack Coaxial Bias Tees (Ts)
Pasternack Coaxial Bias Tees (Ts) offer 50Ω impedance with solder pin and SMA female bias connector designs. These bias tees support a wide maximum frequency range from 2.5GHz to 18GHz. The coaxial bias tees feature maximum voltage ratings ranging from 24V to 100V, along with a maximum DC current range of 500mA to 2500mA. Typical applications include wireless systems, test and measurement, communication systems, and power transmission using a single coaxial cable.
Features
- 24V to 100V maximum voltage range
- 200mA to 7000mA maximum DC current range
- 50Ω impedance
Applications
- Wireless systems
- Communication systems
- Transmitting power with a single coaxial cable
- Test and measurement
Yayınlandı: 2025-12-01
| Güncellenmiş: 2026-01-22