Pasternack Coaxial RF Isolators

Pasternack Coaxial RF Isolators offer minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports. These RF isolators are passive 2-port microwave devices that help protect RF components from excessive current or signal reflection. The coaxial RF isolators act as a unidirectional trap, isolating a source and load so that any reflected energy at the load is trapped or dissipated. These RF isolators are made of ferrite materials and magnets, which determine the direction that the entering signal will flow. The coaxial RF isolators feature excellent insertion loss, high isolation, and reliability. Typical applications include radar systems, military, wireless radio systems, telecom infrastructure, and communication systems.

Features

  • SMA female connectors
  • Excellent insertion loss
  • 18dB and 20dB minimum isolation ratings
  • 1W, 10W, and 100W power ratings
  • 1GHz to 12.4GHz frequency range

Applications

  • Radar systems
  • Military
  • Wireless radio systems
  • Telecom infrastructure
  • Communication systems
  • Research and development labs
  • Microwave radio systems
Yayınlandı: 2025-12-09 | Güncellenmiş: 2026-01-22