Pasternack Coaxial RF Rotary Joints
Pasternack Coaxial RF Rotary Joints offer 2.92mm and SMA connectors, operating from DC to 18GHz. These RF rotary joints are great solutions for keeping coaxial cable from twisting when connected to a rotating device. The coaxial RF rotary joints handle up to 30W input power and a peak power rating of 3kW. These RF rotary joints maintain a maximum VSWR of 1.4:1, ensuring efficient signal transfer. Typical applications include air traffic control radar, air radar, ship radar, vehicle radar, and other rotating radar antennas.
Features
- DC to 18GHz frequency range
- 1.4:1 VSWR
- 30W input power
- 3kW peak power
- 50Ω impedance
- Straight body style
Applications
- Commercial and military radar
- Land mobile radio communications
- Air traffic control radar
- Air radar
- Ship radar
- Vehicle radar
- Rotating radar antennas
Yayınlandı: 2025-12-11
| Güncellenmiş: 2026-01-22