Pasternack Commercial-Grade Between-Series RF Adapters

Pasternack Commercial-Grade Between-Series RF Adapters are high-performance devices that seamlessly bridge different connector series with maximum reliability. These adapters provide 50Ω impedance, ensuring compatibility with standard RF signal chains. Features straight body geometry for in‑line installations and operates at DC to 11GHz frequency range. The between‑series RF adapters are qualified under MIL-STD-202 environmental test methods, such as humidity, vibration, and salt spray. These adapters operate at a -55°C to 85°C temperature range. The Commercial‑Grade between‑series RF adapters are ideal for connection between series and general-purpose testing.

Features

  • Configuration:
    • 50Ω impedance
    • Commercial-grade design
    • Straight body geometry
    • Gold-plated brass contact
  • 0.15dB maximum insertion loss
  • 1000VRMS dielectric withstanding voltage (AC)
  • 500VDC operating voltage range
  • -55°C to 85°C operating temperature range
  • Qualified under MIL-STD-202 environmental test methods
  • DC to a maximum 11GHz frequency range

Applications

  • Connection between-series
  • General-purpose testing
Yayınlandı: 2026-03-10 | Güncellenmiş: 2026-03-20