Pasternack High Precision RF Test Adapters

Pasternack High Precision RF Test Adapters offer various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm. These RF test adapters feature a precision design and straight body geometry. The high precision RF test adapters provide a maximum VSWR value of 1.2:1 or 1.15:1 and 50Ω impedance. These RF test adapters offer beryllium copper contacts with gold plating, gold over nickel plating (MIL-G-45204), or gold over nickel over copper plating options. Typical applications include general-purpose test, precision test and measurement, telecommunications equipment and avionics.

Features

  • Precision design
  • Straight body geometry
  • 50Ω impedance
  • SMA, N, 2.92mm, 2.4mm, and 3.5mm connector interface types
  • Beryllium copper contacts with gold plating, gold over nickel plating (MIL-G-45204), or gold over nickel over copper plating options

Applications

  • General-purpose test
  • Precision test and measurement
  • Telecommunications equipment
  • Avionics
  • Medical
  • Transportation equipment
Yayınlandı: 2025-12-12 | Güncellenmiş: 2026-01-22