Pasternack N Male to BNC Male Low Loss Cable Assemblies
Pasternack N Male to BNC Male Low Loss Cable Assemblies feature an LMR-240-UF flexible cable type, 84% phase velocity, and 50Ω impedance rating. The double-shielded construction provides excellent shielding effectiveness with ratings of >90dB. Due to their flexible design, these cable assemblies from Pasternack are suitable for applications where tight bends and flexure are required.Features
- Double-shielded construction
- TPE jacket
- Flexible cable design
- N male connector 1
- BNC male connector 2
Applications
- General purpose
- Laboratory use
Specifications
- LMR-240-UF cable type
- >90dB shielding effectivity
- 84% phase velocity
- 5000Vrms jacket spark
- 50Ω impedance
- MIL-STD-348A standard
- Straight configuration
Construction
Yayınlandı: 2025-10-14
| Güncellenmiş: 2025-10-28