Pasternack N Male to N Female Low Loss Cable Assemblies
Pasternack N Male to N Female Low Loss Cable Assemblies utilize an LMR-240-UF coax cable suitable for applications requiring tight bends and flexure. These cable assemblies feature a male and female gender configuration with 50Ω flexible coax cable, and operate at 8GHz. The double-shielding design provides excellent shielding effectiveness of better than 90dB. Suitable applications for Pasternack N male to N female cable assemblies include general-purpose and laboratory use.Features
- N male to N female configuration
- Flexible coax flex type
- Double-shielded construction
Applications
- General purpose
- Laboratory use
Specifications
- LMR-240-UF cable type
- 8GHz maximum frequency
- >90dB shielded effectiveness
- 84% phase velocity
- 830Vrms operating voltage
- 50Ω impedance
- -40°C to +85°C operating temperature range
Construction
Yayınlandı: 2025-10-14
| Güncellenmiş: 2025-10-31