Pasternack N Male to TNC Male Low Loss Cable Assemblies

Pasternack N Male to TNC Male Low Loss Cable Assemblies offer double-shielded construction and two types of flexible coax cables: LMR-240-UF and LMR-400-UF. These cable assemblies feature maximum frequency ratings of 6GHz or 8GHz, up to 85% phase velocity, and excellent shielding effectiveness due to the double-shielded design. Pasternack N Male to TNC Male Cable Assemblies are ideal for general-purpose and laboratory applications where tight bends and flexure are required.

Features

  • Double-shielded construction
  • Flexible coax cable

Features

  • General purpose
  • Laboratory use

Specifications

  • PE3C2211
    • LMR-240-UF cable type
    • 6GHz maximum frequency
    • 84% phase velocity
    • PE jacket
  • PE3W00633LF/HS
    • LMR-400-UF cable type
    • 8GHz maximum frequency
    • 85% phase velocity
    • >90dB shielding effectivity
    • TPE jacket
  • Common
    • N male connector 1
    • TNC male connector 2
    • 50Ω impedance
    • Straight configuration
    • -40°C to +85°C operating temperature range

Construction

Mechanical Drawing - Pasternack N Male to TNC Male Low Loss Cable Assemblies
Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-10-31