Pasternack N-Type Male to N-Type Female Fixed Attenuators
Pasternack N-Type Male to N-Type Female Fixed Attenuators are available in an in-line, resistive PI attenuator pad design. These devices are RF attenuators with maximum attenuation accuracies of 0.8dB and 1dB. The fixed attenuators are N-type connectors with a passivated stainless steel body. These attenuators are rated for a maximum frequency of 18GHz. The N-Type male to N-Type female fixed attenuators operate over a -55°C to 125°C temperature range. These attenuators are ideal for instrumentation, precision measurements, prototyping and characterization, and production systems.
Features
- 2W maximum input power rating (CW)
- maximum VSWR of 1.3:1
- -55°C and 125°C operating temperature range
- maximum attenuation accuracy of 0.8 dB and 1dB
Applications
- Instrumentaion
- Precision measurements
- Prototyping and characterization
- Production systems
Yayınlandı: 2026-02-23
| Güncellenmiş: 2026-02-23