Pasternack PE70A1051N Benchtop Rotary Step Attenuator

Pasternack PE70A1051N Benchtop Rotary Step Attenuator offers 70dB of total attenuation from DC to 6GHz, utilizing a reliable rotary step design. This attenuator ensures low insertion loss (≤1.8dB), VSWR of 1.65:1, and ±3.5% attenuation accuracy. Built with an aluminum housing and N-type female connectors, it operates within a temperature range of -20°C to 85°C. The PE70A1051N benchtop rotary step attenuator is ideal for instrumentation, precision measurements, prototyping and characterization, and production systems.

Features

  • Two rotary dials
  • 0dB to 70dB attenuation value
  • 1.65:1 VSWR maximum
  • -20°C to 85°C operating temperature range
  • ±3.5dB attenuation accuracy maximum
  • SMA female connectors
  • 2W (CW) maximum power

Applications

  • Instrumentation
  • Precision measurements
  • Prototyping and characterization
  • Production systems

Dimensions

Mechanical Drawing - Pasternack PE70A1051N Benchtop Rotary Step Attenuator
Yayınlandı: 2025-11-30 | Güncellenmiş: 2026-01-14