Pasternack PE7611 Fixed Attenuators

Pasternack PE7611 Fixed Attenuators are passive, inline PI-pad components that reduce RF signal levels by specific amounts while maintaining stable impedance and minimizing signal reflections effectively. These attenuators consist of fixed, bidirectional, connectorized RF attenuators designed for precision signal attenuation in RF/microwave systems. The PE7611 attenuators operate from DC to 18GHz across all models. These attenuators can control signal level to an ideal range, preventing signal overload in amplifiers, receivers, and detectors. The PE7611 fixed attenuators are suitable for instrumentation, precision measurements, prototyping and characterization, and production systems requirements.

Features

  • Mechanical/material construction:
    • SMA Male (input) to SMA Female (output) connector configuration
    • Passivated stainless steel body for durability and corrosion resistance
    • Gold‑plated beryllium copper inner conductor
  • 2W (CW) maximum input power
  • 50Ω impedance
  • Maximum VSWR of 1.3:1, ensuring minimal reflections in RF paths
  • -55°C to 125°C operating temperature range

Applications

  • Instrumentation
  • Precision measurements
  • Prototyping and characterization
  • Production systems
Yayınlandı: 2026-03-10 | Güncellenmiş: 2026-03-12