Pasternack PE7752 Fixed Attenuators
Pasternack PE7752 Fixed Attenuators are 75Ω attenuators manufactured to precise RF/microwave industry specifications. These fixed attenuators provide a maximum input power rating of 1W (CW), a maximum VSWR of 1.25:1, and operate between -50°C and 80°C temperature range. The PE7752 coaxial attenuators are packaged with F-type male to F-type female and are REACH compliant. These coaxial attenuators are used in instrumentation, cable TV, and video distribution systems, as well as in prototyping, characterization, and production systems applications.
Features
- DC to 1 GHz Frequency Range
- F-Type Connectorized Design
- Max Power 1 Watt (CW)
- Max VSWR of 1.25:1
- -50°C and 80°C operating temperature range
- Configuration:
- Fixed and bidirectional design
- Standard design type
- Connectorized package style
Yayınlandı: 2025-12-24
| Güncellenmiş: 2026-01-14