Pasternack PE910056 Type N-Male Adapter

Pasternack PE910056 Type N-Male Adapter is a 50Ω impedance device that provides easy connections in tight spaces, with a maximum frequency of 6GHz. This adapter integrates seamlessly with PE91 modules, making it suitable for assemblies. The PE910056 adapter is a commercial-grade device and comes in a straight geometry. This N-Male adapter is often used to enable connections between two connector types that would otherwise not mate. The PE910056 Type N-Male adapter operates at a -55°C to 85°C temperature range. This Type N adapter is ideal for general-purpose testing applications.

Features

  • Configuration:
    • N male connector 1
    • N male connector 2
    • 50Ω impedance
    • Commercial-grade design
    • Straight body geometry
  • Gold-plated brass contact
  • DC to 6GHz frequency range
  • 0.2dB maximum insertion loss
  • -55°C to 85°C operating temperature range

Dimensions

Mechanical Drawing - Pasternack PE910056 Type N-Male Adapter
Yayınlandı: 2026-03-17 | Güncellenmiş: 2026-03-26