Pasternack PE910101 Type N Male to Type N Female Adapter

Pasternack PE910101 Type N Male to Type N Female Adapter is a commercial-grade right-angle adapter that provides easier connections in tight spaces. This type N coaxial adapter is a 90° right-angle RF elbow. The PE910101 commercial-grade RF adapter measures 1.42-inch in length, 1.35-inch in width, and 2.4 lbs in weight. This adapter is constructed with a brass connector body and incorporates a nickel‑finished center contact. The PE910101 adapter operates at a -55°C to 85°C temperature range. This Type N Male-to-Type N Female adapter is used for general-purpose testing.

Features

  • Configuration:
    • N Male Connector 1
    • N Female Connector 2
    • 50Ω impedance
    • Commercial-grade design
    • Right-angle body geometry
  • Gold plated nickel contact
  • -55°C to 85°C operating temperature range
  • Mechanical specifications:
    • 1.42" [36.07mm] length
    • 1.35" [34.29mm] width
    • 0.79" [20.07mm] height
    • 0.12lbs [54.43g] weight

Dimensions

Mechanical Drawing - Pasternack PE910101 Type N Male to Type N Female Adapter
Yayınlandı: 2026-03-04 | Güncellenmiş: 2026-03-10