Pasternack Reverse Polarity SMA Male to Female Assemblies
Pasternack Reverse Polarity SMA Male to Reverse Polarity SMA Female Cable Assemblies utilize an LMR-240-UF flexible coax cable suitable for applications requiring tight bends and flexure. These cable assemblies feature a male-to-female gender configuration, 8GHz frequency operation, 50Ω impedance, and double-shielded construction that is effective to >90dB. Pasternack Reverse Polarity Cable Assemblies are designed for general-purpose applications and laboratory use.Features
- Double-shielded design
- Flexible cable
- Male-to-female gender configuration
- TPE jacket
Applications
- General purpose
- Laboratory use
Specifications
- LMR-240-UF cable type
- SMA male reverse polarity connector 1
- SMA female reverse polarity connector 2
- 8GHz maximum frequency
- >90dB shielding effectiveness
- 84% phase velocity
- 50Ω impedance
- -40°C to +85°C operating temperature range
Construction
Yayınlandı: 2025-10-14
| Güncellenmiş: 2025-10-31