Pasternack RF Cable Assemblies
Pasternack RF Cable Assemblies offer a wide range of connector options and custom lengths to suit various applications. These cable assemblies with 50Ω impedance include connector interface types such as 1.85mm, 2.4mm, 2.92mm, 3.5mm, SMA, TNC, N, and BNC. The RF cable assemblies with 75Ω impedance can be made using 75Ω connectors such as BNC 75Ω, F 75Ω, HDMI 75Ω, N 75, and RCA 75Ω. These cable assemblies are available in various coax types, including RG108/U, RG141/U, RG174/U, RG316/U, RG402/U, RG58/U, RG59/U, and more. Typical applications include general-purpose use, laboratory, communication systems, avionics, and radar systems.
Features
- 50Ω and 75Ω RF cable assembly options
- ISO 9001:2015 certification
Applications
- General purpose
- Laboratory use
- Communication systems
- Avionics
- Radar systems
Yayınlandı: 2025-12-02
| Güncellenmiş: 2026-01-22