Pasternack RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.

Features

  • 50Ω or 75Ω impedance
  • Available in Quick Disconnect (QD), push-on, or standard interfaces
  • Constructed with brass or stainless steel

Applications

  • General-purpose tests
  • Military electronics
  • Radar
  • Telecommunications
  • Avionics
  • Medical equipment
Yayınlandı: 2025-12-05 | Güncellenmiş: 2026-01-22