Pasternack RF DC Blocks
Pasternack RF DC Blocks offer inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz. These DC blocks support 50Ω impedance and include SMA and N connector interface types. The RF DC blocks provide a maximum operating voltage of 200VDC and an operating temperature range of -65°C to 125°C. Typical applications include test and measurement, ground loop elimination, and Signal-to-Noise Ratio (SNR) improvement.
Features
- Inner only or inner/outer DC block
- Good insertion loss
- 10MHz to 18GHz operating range
Applications
- Test and measurement
- Ground loop elimination
- Signal-to-Noise Ratio (SNR) improvement
Yayınlandı: 2025-12-07
| Güncellenmiş: 2026-03-26