Pasternack RF Impedance Matching Pads

Pasternack RF Impedance Matching Pads are ideal for applications requiring a connection between a 50Ω cable and a 75Ω system. These matching pads are available in many male/female in-series and between-series connectorized configurations, including type N and BNC. The RF impedance matching pads have very good VSWR levels and are accurate within 0.5dB. These matching pads offer RoHS-compliant options and provide a frequency range from DC to 3GHz, with a maximum attenuation loss of up to 7.5dB. Typical applications include CATV/cable networks, test and measurement, communication systems, and wireless systems.

Features

  • Low VSWR
  • RoHS-compliant options
  • DC to 3GHz frequency range
  • 7.5dB maximum attenuation loss
  • Does not introduce a lot of reflection to the circuit
  • Allow impedance matching between 50Ω and 75Ω systems

Applications

  • CATV/cable networks
  • Test and measurement
  • Communication systems
  • Wireless systems
Yayınlandı: 2025-12-09 | Güncellenmiş: 2026-01-22