Pasternack RF Switches
Pasternack RF Switches are used in microwave test systems for routing varying RF signals between instruments. These switches enable multiple tests to be performed simultaneously using the same setup. The RF switches offer various types, including RF electromechanical relay switches and manual RF switches. These switches are available with SMA and N connectors with different switch configurations, including Single-Pole-Double-Throw (SPDT) and Single-Pole-Four-Throw (SP4T). The RF switches provide different actuator types, including manual, failsafe, and normally open. Typical applications include high-performance relay switches, test and measurement, military communications, and wireless communications.
Features
- Manual, failsafe, and normally open actuator types
- Enables multiple tests to be performed simultaneously using the same setup
- SMA and N connector types
- Single-Pole-Double-Throw (SPDT) and Single-Pole-Four-Throw (SP4T) switch configurations
Applications
- High-performance relay switches
- Test and measurement
- Military communications
- Wireless communications
Yayınlandı: 2025-12-12
| Güncellenmiş: 2026-01-22