Pasternack SMA Female Coaxial Adapters

Pasternack SMA Female Coaxial Adapters are available in SMA↔BNC and SMA↔SMA variants, both with 50Ω impedance and a straight-in-line body design. These adapters provide easy connections in tight spaces. The coaxial adapters are in-line RF adapters in a commercial-grade design. These coaxial adapters are ideal for connection between-series and general-purpose testing.

Features

  • Frequency Ratings:
    • SMA-BNC models (PE910089 and PE910086) up to 11GHz
    • SMA-SMA models (PE910074, PE910067, and PE910076) up to 6GHz
  • 50Ω impedance
  • Brass with nickel-plated body material
  • Gold-plated brass/copper alloy center contact
  • Body style straight-in-line
  • Maximum 0.15dB insertion loss (PE910074 and PE910067 )
  • 1000VRMS dielectric withstanding voltage

Applications

  • Allows connection between-series
  • General-purpose test
Yayınlandı: 2026-03-10 | Güncellenmiş: 2026-03-20