Pasternack Type N-Female Coaxial Bulkhead Adapters

Pasternack Type N-Female Coaxial Bulkhead Adapters feature a 50Ω impedance and provide easy connections in tight spaces, with a maximum frequency of 11GHz. These adapters are commercial-grade, straight body geometry, and bulkhead mount devices. The Type N-Female coaxial adapters are often used to connect two connector types that would not otherwise mate. These coaxial bulkhead adapters are ideal for general -purpose testing and rack-mount equipment.

Features

  • Configuration:
    • N female connector 1
    • N female connector 2
    • 50Ω impedance
    • Commercial-grade design
    • Straight body geometry
    • Bulkhead mount method
  • Gold-plated brass contact
  • DC to 11GHz frequency
  • 0.15dB maximum insertion loss
Yayınlandı: 2026-03-17 | Güncellenmiş: 2026-03-26