PEM CastSert™ Threaded Inserts
PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.Features
- Depth of knurl allows engagement with as-cast draft angle holes or milled holes
- Improved cost-effectiveness compared to coil inserts or thread tapping
- Available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size
- Installed by simply pressing the inserts into drilled or as-cast holes
Installation Infographic
Product Details
Videos
Yayınlandı: 2022-10-24
| Güncellenmiş: 2024-04-05