PEM Consumer Electronics (Tack)
PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.Features
- Sleek cosmetic profile is designed for thinner applications
- Smaller size is ideal for consumer electronics applications
- Lighter, stronger, and more reliable than traditional screws
- Replaces and reduces costs associated with screws, welds, and adhesives
- Easier to install, resulting in faster production and reduced maintenance
- Less scrap waste, loose hardware is reduced or eliminated
- Manufactured in a PEM Clean Lab (meets ISO 16232 and VDA 19 standards)
Applications
- Wearables (smartwatches, cameras, fitness bands, headphones, etc.)
- Laptops
- Tablets and e-readers
- Cellphones and smartphones
- Gaming, handheld devices, and virtual reality
- Infotainment and automotive electronics
PEM Solutions
TackPin Comparison
Additional Resources
Yayınlandı: 2020-11-13
| Güncellenmiş: 2025-01-30