PEM DSO™/DSOS™ Threaded Standoffs
PEM DSO™/DSOS™ Threaded Standoffs offer a self-clinching design ideal for close-to-edge applications. These standoffs feature a through-hole with a round and knurled head. The DSO™/DSOS™ threaded standoffs are installed with a squeeze in properly sized round holes and permanently mounted in the thin sheet. The DSO standoffs are used in steel or aluminum sheets of HRB 80/HB 150 or less, while the DSOS standoffs are HRB 70/HB 125 or less.Features
- Recommended for use in steel or aluminum sheets:
- HRB (Rockwell “B” scale) 80/HB (Hardness Brinell) 150 or less for DSO series
- HRB (Rockwell “B” scale) 70/HB (Hardness Brinell) 125 or less for DSOS series
Applications
- For close-to-edge devices
- Industrial
Clinching profile
Dimensions
Videos
Yayınlandı: 2025-05-12
| Güncellenmiş: 2025-06-02