PEM F/F4 Series Self-Clinching Flush Fasteners
PEM F/F4 Series Self-Clinching Flush Fasteners are fasteners designed to be installed into stainless steel sheets as thin as 1.5mm. The fasteners' hexagonal head with the self-clinching design ensures high axial and torsional strength. PEM F/F4 Series Self-Clinching Flush Fasteners are ideal for applications enhancing the functional and aesthetic qualities of the assembly with no protrusions.Features
- Self-clinching
- Flush design
- Hexagonal head
- High axial strength
- High torsional strength
- Designed to be installed into stainless steel sheets as thin as 1.5mm
Specifications
- 300 series stainless steel fastener material (F series)
- Hardened stainless steel fastener material (F4 series)
- M2, M2.5, M3, M4, M5, M6 thread codes
- 1.53mm to 4.63mm max shank range
- 1.53mm to 4.75mm sheet thickness
- 4.37mm to 8.74mm hole size in sheet
Additional Resources
Videos
Yayınlandı: 2023-11-21
| Güncellenmiş: 2023-12-04