PEM Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Infographic - PEM Fastener Applications in Commercial ESS

1. Frame

Chart - PEM Fastener Applications in Commercial ESS

Get the fasteners needed for a commercial battery storage system frame.

Captive screws - PF series
Pilot pins - TPS series
Threaded standoffs - SO series
Self-clinching nuts - CL series
Heavy-duty studs - FH series
Blind nuts - B™ series

2. Busbar + BMS

Chart - PEM Fastener Applications in Commercial ESS

Find the fasteners that fit the busbar and battery management system (BMS) components.

Heavy-duty studs - FH series
Spinning flare nuts - SFN series
Self-clinching nuts - CL series
PEM eConnect™ - EC series
Heyco power parts - terminal blocks, wire connectors, neutral bars

 

3. PC Board

Chart - PEM Fastener Applications in Commercial ESS

Find the right fasteners to support the PC board in a BESS.

PCB surface mount - SMTPR series, SMTPFLSM™ series
microPEM® - MPP series
Compression limiter and threaded inserts - SI molded-in series, SI press-in series, SI ultrasonic/heat staking series
PCB spacers - KFE/KFSE series, KF2/KFS2 series, KFH series, KSSB series
SpotFast for PCB - SF series

4. IP 6X Rated

Chart - PEM Fastener Applications in Commercial ESS

IP 6X-rated mechanically attached fasteners keep a BESS watertight and safe from the elements.

IP-rated cord grips - Heyco low-profile series, Heyco Liquid Tight series
Stain relief bushings - Heyco Lockit series
Vents and filters - Heyco HeyClean™ series
Blind nuts - B series

Yayınlandı: 2026-05-26 | Güncellenmiş: 2026-07-02