PEM IFH™ Ingress Protection Self-Clinching Studs
PEM IFH™ Ingress Protection Self-Clinching Studs are ingress protection (IP)-capable flush-head fasteners designed to create a sealed joint without the need for O-rings or sealants. PEM IFH studs create a watertight seal and meet ISO: 20653-2014 and IPX7 and PX9K standards for ingress protection. These PEM studs eliminate the need for additional sealing components and are available in steel (IFH), stainless steel (IFHS), aluminum (IFHA), and A286 stainless steel (IFHP).Features
- Reliable and efficient solution for ingress protection, eliminating the need for additional sealing components
- Creates a watertight seal instantly – no curing time required
- Long-term reliability – no perishable O-rings or additional sealing components
- Meets ISO:20653-2014 standards, including IPX7 and IPX9K ratings
- Tested in CR4, 6082-T6, and 304 stainless materials
- Available in steel (IFH), stainless steel (IFHS), aluminum (FHA), and A286 stainless steel (IFHP)
Applications
- Enclosures, outdoor devices, and components needing water and dust protection
- Smart devices
- Industrial control panels
Videos
Ingress-Repellent Capability
Yayınlandı: 2025-10-28
| Güncellenmiş: 2025-10-30