PEM PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

PEM PF11™ / PF12™ / PF11M™ / PF12M™ Captive Panel Screws are large knob, spring-loaded screws with a self-clinching mounting style and a knurled or un-knurled (smooth) metal cap. These fasteners incorporate a trademark skirted shoulder on the retainer to provide a positive stop during installation. An optional anti-cross thread feature eases assembly, aligns components, prevents jamming, and slides through clogged internal threads, improving assembly line productivity. PEM PF11 / PF12 / PF11m / PF12M Captive Panel Screws are available in metric or unified threads, with the metric version identified by dimples on the screw head. These panel screws are compliant with Advanced TCA® specifications.

Features

  • Large knob, spring-loaded screws
  • Trademark skirted shoulder on retainer provides positive stop during installation
  • Self-clinching mounting style
  • Knurled or un-knurled (smooth) metal cap
  • Available in metric or unified variants
  • Anti-cross thread technology option ("M" in part number) eases assembly, aligns components, improves assembly line productivity, prevents jamming, and slides through clogged internal threads
  • Dimples on head designate metric thread
  • Compliant with Advanced TCA specifications

Style Options

PEM PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

Trademark Skirted Shoulder

PEM PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

Anti-Cross Thread Technology

PEM PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

Installation Example

PEM PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

Videos

Yayınlandı: 2023-11-22 | Güncellenmiş: 2023-12-12