PEM SKC Self-Clinching KEYHOLE® Standoffs

PEM SKC Self-Clinching KEYHOLE® Standoffs are designed for the spacing or mounting of replaceable components. SKC standoffs are constructed so that a PC board or panel can be quickly slipped into place and then removed from an assembly by sliding the board sideways and pulling it off. These standoffs offer a clinch feature that mounts fasteners permanently to a metal sheet, ensuring they are flush with the surface. PEM SKC Self-Clinching KEYHOLE Standoffs make horizontal or vertical component mounting possible.

Features

  • Allows detachable spacing of two sheets
  • Clinch feature mounts fastener permanently
  • Unique barrel design allows for quick attach/detachment
  • Makes horizontal or vertical component mounting possible

Layout

Infographic - PEM SKC Self-Clinching KEYHOLE® Standoffs

Dimensions

Chart - PEM SKC Self-Clinching KEYHOLE® Standoffs
Yayınlandı: 2025-01-27 | Güncellenmiş: 2025-02-10