PEM SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.

Features

  • Mount permanently into metal sheets as thin as 0.25"/0.63mm
  • Hardened stainless steel construction
  • Through-hole heads
  • Recommended for use in steel or aluminum sheets
    • HRB 80/HB 150 or less for SO series
    • HRB 70/HB 125 or less for SOS series

Clinching Profile

Mechanical Drawing - PEM SO/SOS Through-Hole Self-Clinching Standoffs

Dimensions

Chart - PEM SO/SOS Through-Hole Self-Clinching Standoffs

Videos

Yayınlandı: 2025-01-30 | Güncellenmiş: 2026-05-26