PEM TMSO4™ Self-Clinching Standoffs

PEM TMSO4™ Self-Clinching Standoffs are microPEM standoffs for thin sheets that can be installed automatically. These standoffs install flush into half-hard 0.008″/0.2mm stainless steel sheets. The TMSO4™ standoffs install light into round holes without special mounting hole preparation and eliminate adhesives. These standoffs are designed for use in harder sheets, hardness HRC 37/HB 340 or less. Typical applications include handheld or portable devices in the consumer electronics market.

Features

  • Installs flush into half-hard 0.008″/0.2mm stainless steel sheets
  • Installs into round holes without special mounting hole preparation and eliminate adhesives and laser welding
  • Designed for use in harder sheets, hardness HRC 37/HB 340 or less
  • Allow for light-weighting and optimizing designs
  • Can be installed automatically

Applications

  • Handheld or portable devices in the consumer electronics market

Mechanical Diagram

Mechanical Drawing - PEM TMSO4™ Self-Clinching Standoffs

Videos

Yayınlandı: 2024-05-27 | Güncellenmiş: 2025-01-15