PEM TP4 Self-Clinching Pilot Pins
PEM TP4 Self-Clinching Pilot Pins are designed to provide an unthreaded solution for a wide range of positioning, pivot, and alignment applications. These pilot pins can be permanently installed into stainless steel sheets as thin as 0.04"/1mm. The TP4 self-clinching pilot pins feature chamfered ends, making hole location easy. These pilot pins are ideal for use in stainless steel sheets HRB 92/HB 202 or less.
Features
- Permanent installation into stainless steel sheets as thin as 0.04"/1mm
- Satisfies a wide range of positioning, pivot, and alignment applications
- Chamfered end makes mating hole location easy
- For use in stainless steel sheets HRB 92/HB 202 or less
Dimensions Image
Yayınlandı: 2026-02-10
| Güncellenmiş: 2026-02-10