Penguin Edge 6309™ Micro Single Board Computer (SBC)

Penguin Edge 6309™ Micro SBC is powered by the Qualcomm® Snapdragon™ 410E application processor (APQ8016E). The Inforce 6309 is a credit-card-sized plug-and-play development kit that provides industrial IoE designers instant access to compute power, comprehensive I/O, and Snapdragon 410E SoC connectivity. The SBC is powered by quad-core ARM®v8 Cortex®-A53 CPUs and features support for WiFi/BLE, GPS, HDMI displays, and dual-MIPI-CSI cameras. Other features include GbE ports, LVDS, and optional PoE and RS485 interfaces.

The Inforce 6309 Micro SBC is ideal for a variety of industrial applications with robust support for an upstream Linux kernel (Linaro) and Android (Lollipop), coupled with extended operating temperature and long lifecycle.

View Starter Kits

Features

  • Purpose built for industrial IoE systems at a very affordable price
    • Powered by the high-performance and low-power Qualcomm Snapdragon 410E processorInforce 6309 Micro SBC
    • Credit-card sized small form factor (54mm x 85mm); short profile of only 16mm
    • Full-featured SBC; just plug and play

  • Meets several industrial design requirements
    • Comprehensive support for upstream Linux kernel (Linaro) and Android (Lollipop)
    • Long product lifecycle assurance (longevity)
    • Extended operating temperature range of -30ºC to +85ºC
    • EMI shielding for RF noise sensitive designs
    • Optional SKUs with
      • Commercial temperature grade (See SKU variants tab)
      • Cost-optimized solution (See SKU variants tab)
      • Power-over-Ethernet (PoE) PD and RS485 interface cards for systems operated over long distances and in electrically noisy environments

  • Comprehensive set of I/Os with uncompromised direct access to interfaces despite the small size
    • Dual MIPI-CSI cameras with support up to a total of 13MP (51-pin connector)
    • Integrated WiFi/BLE/GPS/GbE port/expansion headers
    • Micro HDMI for full 1080p displays
    • LVDS supporting WUXGA 1920 x 1200, 24-bit/pixel or QXGA
    • Integrated compact combo jack for headphone and mic-in

  • Easy path to production volume manufacturing from prototyping with the DragonBoard™ 410C community board
    • Same footprint as that of the 96Boards CE based DragonBoard 410C
    • Software developed on the DragonBoard 410C can be reused in the Inforce 6309

Specifications

  • PROCESSING POWER, MEMORY, AND STORAGE
    • Qualcomm® Snapdragon™410E processor (APQ8016E SoC)
      • Quad-core ARM® Cortex® A53 64-bit CPU @1.2GHz each, ARMv8-A ISA compliant
      • Adreno™ 306 GPU with support for OpenGL ES 3.0, DirectX, and OpenCL
      • Hexagon™ QDSP6 @700MHz for ultra-low power audio and computer vision processing
      • Integrated ISP with support for 1.5GPs throughput
    • 1GB LPDDR3 RAM @533MHz + 8GB eMMC (eMCP package)
    • MicroSD card connector
    • 802.11 b/g/n 2.4GHz WiFi, BT 4.1 LE, GPS
    • 10/100/1000Mbps Ethernet on an USB2.0 to GbE controller
    • Supports dual-cameras (13MP total) on MIPI-CSI
    • LVDS-based panel and touch screen display supporting WUXGA 1920 x 1200,
    • 24-bit/pixel or QXGA 2048 x 1536
    • µHDMI output for HD1080p @30fps video and HD audio
    • Miracast™ support, WiFi wireless streaming to external 720p display

  • AUDIO, VIDEO, INTERFACE, AND CONNECTIVITY
    • µHDMI Rev 1.3a for 1080p HD
    • Dual MIPI-CSI2 (4/2-lane)—dual cameras up to 13MP
    • H.264 playback and capture @1080p
    • H.265 playback @720p
    • HD 5.1 Audio and mic-in
    • BT4.1 and Wi-Fi
    • GPS/GLONASS
    • µSD card connector
    • 2 x USB 2.0 (Host), 1x USB 2.0 (Debug)
    • 26-pin expansion header with I2C, SPI, I2S, 2x UART, 20x GPIO
    • Power-over-Ethernet (PoE) and RS485 port (Optional, via an interface card)
    • LVDS for touch screen displays (see FAQ for more details)

  • POWER, MECHANICAL, AND ENVIRONMENTAL
    • Power: +12V Input Socket (1.5A typ.)
    • Dimensions: 54mm x 85mm (Micro-SBC; credit card size)
    • Operating Temp: -30ºC to +85ºC
    • Relative Humidity: 5 to 95% non-condensing
    • RoHS and WEEE compliant
    • Shorter profile of 16mm

Block Diagram

Block Diagram - Penguin Edge 6309™ Micro Single Board Computer (SBC)

Videos

Yayınlandı: 2018-06-06 | Güncellenmiş: 2023-08-03